
KGM15ACG1E1R5CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E1R5CMTR-ND - Tape & Reel (TR) 478-KGM15ACG1E1R5CMCT-ND - Cut Tape (CT) 478-KGM15ACG1E1R5CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E1R5CM |
Description | CAP CER 1.5PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E1R5CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04460 € | 22,30 € |
| 1 000 | 0,04031 € | 40,31 € |
| 2 500 | 0,03579 € | 89,48 € |
| 5 000 | 0,03307 € | 165,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03031 € | 454,65 € |
| 30 000 | 0,02863 € | 858,90 € |
| 45 000 | 0,02779 € | 1 250,55 € |
| 75 000 | 0,02686 € | 2 014,50 € |
| 105 000 | 0,02632 € | 2 763,60 € |
| 150 000 | 0,02580 € | 3 870,00 € |
| 180 000 | 0,02555 € | 4 599,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

