
KGM05BR50G156MH | |
|---|---|
DigiKey Part Number | 478-KGM05BR50G156MHTR-ND - Tape & Reel (TR) 478-KGM05BR50G156MHCT-ND - Cut Tape (CT) 478-KGM05BR50G156MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05BR50G156MH |
Description | CAP CER 15UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05BR50G156MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03584 € | 17,92 € |
| 1 000 | 0,03224 € | 32,24 € |
| 2 500 | 0,02844 € | 71,10 € |
| 5 000 | 0,02616 € | 130,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02477 € | 247,70 € |
| 20 000 | 0,02320 € | 464,00 € |
| 30 000 | 0,02241 € | 672,30 € |
| 50 000 | 0,02153 € | 1 076,50 € |
| 70 000 | 0,02102 € | 1 471,40 € |
| 100 000 | 0,02053 € | 2 053,00 € |
| 120 000 | 0,02030 € | 2 436,00 € |
| 240 000 | 0,01951 € | 4 682,40 € |
| 250 000 | 0,01947 € | 4 867,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

