0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H682KH

DigiKey Part Number
478-KGM05AR71H682KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H682KHCT-ND - Cut Tape (CT)
478-KGM05AR71H682KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H682KH
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H682KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15600 €1,56 €
500,10400 €5,20 €
1000,08840 €8,84 €
5000,06238 €31,19 €
1 0000,05458 €54,58 €
2 5000,05198 €129,95 €
5 0000,04808 €240,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01722 €172,20 €
20 0000,01601 €320,20 €
30 0000,01541 €462,30 €
50 0000,01475 €737,50 €
70 0000,01436 €1 005,20 €
100 0000,01398 €1 398,00 €
120 0000,01380 €1 656,00 €
240 0000,01321 €3 170,40 €
250 0000,01317 €3 292,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €