
| KGM05AR71E682KH | |
|---|---|
| DigiKey Part Number | 478-KGM05AR71E682KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E682KHCT-ND - Cut Tape (CT) 478-KGM05AR71E682KHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05AR71E682KH | 
| Description | CAP CER 6800PF 25V X7R 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05AR71E682KH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,16000 € | 0,16 € | 
| 10 | 0,09400 € | 0,94 € | 
| 50 | 0,06680 € | 3,34 € | 
| 100 | 0,05860 € | 5,86 € | 
| 500 | 0,04460 € | 22,30 € | 
| 1 000 | 0,04031 € | 40,31 € | 
| 2 500 | 0,03579 € | 89,48 € | 
| 5 000 | 0,03307 € | 165,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,03145 € | 314,50 € | 
| 20 000 | 0,02957 € | 591,40 € | 
| 30 000 | 0,02863 € | 858,90 € | 
| 50 000 | 0,02794 € | 1 397,00 € | 
| 70 000 | 0,02518 € | 1 762,60 € | 
| 100 000 | 0,02513 € | 2 513,00 € | 
| Unit Price without VAT: | 0,16000 € | 
|---|---|
| Unit Price with VAT: | 0,19200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France