
KGM05ACG1H181JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H181JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H181JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H181JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H181JN |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H181JN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14220 € | 14,22 € |
| 500 | 0,11346 € | 56,73 € |
| 1 000 | 0,10459 € | 104,59 € |
| 2 500 | 0,09523 € | 238,07 € |
| 5 000 | 0,08960 € | 448,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01208 € | 604,00 € |
| 100 000 | 0,01142 € | 1 142,00 € |
| 150 000 | 0,01109 € | 1 663,50 € |
| 250 000 | 0,01072 € | 2 680,00 € |
| 350 000 | 0,01051 € | 3 678,50 € |
| 500 000 | 0,01030 € | 5 150,00 € |
| 600 000 | 0,01020 € | 6 120,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

