0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C104MH

DigiKey Part Number
478-KGM05AR71C104MHTR-ND - Tape & Reel (TR)
478-KGM05AR71C104MHCT-ND - Cut Tape (CT)
478-KGM05AR71C104MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C104MH
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C104MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01040 €0,52 €
1000,00880 €0,88 €
5000,00612 €3,06 €
1 0000,00530 €5,30 €
2 5000,00444 €11,10 €
5 0000,00392 €19,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00357 €35,70 €
20 0000,00321 €64,20 €
30 0000,00303 €90,90 €
50 0000,00284 €142,00 €
70 0000,00272 €190,40 €
100 0000,00261 €261,00 €
120 0000,00256 €307,20 €
240 0000,00238 €571,20 €
250 0000,00237 €592,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €