0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E153KH

DigiKey Part Number
478-KGM05AR51E153KHTR-ND - Tape & Reel (TR)
478-KGM05AR51E153KHCT-ND - Cut Tape (CT)
478-KGM05AR51E153KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E153KH
Description
CAP CER 0.015UF 25V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E153KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C153K3RACTUKEMET28 764399-14887-1-ND0,33000 €Upgrade
C0402C153K5RACTUKEMET54 496399-C0402C153K5RACTUCT-ND0,21000 €Upgrade
C1005X8R1E153K050BBTDK878445-8850-1-ND0,15000 €Upgrade
CC0402KRX7R9BB153YAGEO786 613311-3813-1-ND0,08000 €Upgrade
CGA2B2X5R1E153K050BATDK439445-12175-1-ND0,08000 €Parametric Equivalent
In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09360 €4,68 €
1000,08250 €8,25 €
5000,06392 €31,96 €
1 0000,05820 €58,20 €
2 5000,05216 €130,40 €
5 0000,04852 €242,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04553 €455,30 €
20 0000,04306 €861,20 €
30 0000,04183 €1 254,90 €
50 0000,04046 €2 023,00 €
70 0000,03966 €2 776,20 €
100 0000,03889 €3 889,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €