
KGM05AR50G225KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR50G225KHTR-ND - Tape & Reel (TR) 478-KGM05AR50G225KHCT-ND - Cut Tape (CT) 478-KGM05AR50G225KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50G225KH |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50G225KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06590 € | 32,95 € |
| 1 000 | 0,06006 € | 60,06 € |
| 2 500 | 0,05391 € | 134,78 € |
| 5 000 | 0,05021 € | 251,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04811 € | 481,10 € |
| 20 000 | 0,04555 € | 911,00 € |
| 30 000 | 0,04427 € | 1 328,10 € |
| 50 000 | 0,04285 € | 2 142,50 € |
| 70 000 | 0,04202 € | 2 941,40 € |
| 100 000 | 0,04122 € | 4 122,00 € |
| 120 000 | 0,04085 € | 4 902,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

