
| KGM05AR50G225KH | |
|---|---|
| DigiKey Part Number | 478-KGM05AR50G225KHTR-ND - Tape & Reel (TR) 478-KGM05AR50G225KHCT-ND - Cut Tape (CT) 478-KGM05AR50G225KHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05AR50G225KH | 
| Description | CAP CER 2.2UF 4V X5R 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05AR50G225KH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,22000 € | 0,22 € | 
| 10 | 0,13300 € | 1,33 € | 
| 50 | 0,09600 € | 4,80 € | 
| 100 | 0,08480 € | 8,48 € | 
| 500 | 0,06590 € | 32,95 € | 
| 1 000 | 0,06006 € | 60,06 € | 
| 2 500 | 0,05391 € | 134,78 € | 
| 5 000 | 0,05021 € | 251,05 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,04811 € | 481,10 € | 
| 20 000 | 0,04555 € | 911,00 € | 
| 30 000 | 0,04427 € | 1 328,10 € | 
| 50 000 | 0,04285 € | 2 142,50 € | 
| 70 000 | 0,04202 € | 2 941,40 € | 
| 100 000 | 0,04122 € | 4 122,00 € | 
| 120 000 | 0,04085 € | 4 902,00 € | 
| Unit Price without VAT: | 0,22000 € | 
|---|---|
| Unit Price with VAT: | 0,26400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France