
| KGM05ACG1H2R2CH | |
|---|---|
| DigiKey Part Number | 478-KGM05ACG1H2R2CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H2R2CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H2R2CHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05ACG1H2R2CH | 
| Description | CAP CER 2.2PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05ACG1H2R2CH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,12600 € | 1,26 € | 
| 50 | 0,09080 € | 4,54 € | 
| 100 | 0,08010 € | 8,01 € | 
| 500 | 0,06202 € | 31,01 € | 
| 1 000 | 0,05645 € | 56,45 € | 
| 2 500 | 0,05059 € | 126,48 € | 
| 5 000 | 0,04706 € | 235,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,04504 € | 450,40 € | 
| 20 000 | 0,04337 € | 867,40 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France