0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H181JN

DigiKey Part Number
478-KGM05ACG1H181JNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H181JNCT-ND - Cut Tape (CT)
478-KGM05ACG1H181JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H181JN
Description
CAP CER 180PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H181JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21400 €2,14 €
500,15920 €7,96 €
1000,14210 €14,21 €
5000,11338 €56,69 €
1 0000,10453 €104,53 €
2 5000,09518 €237,95 €
5 0000,08954 €447,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,01208 €604,00 €
100 0000,01141 €1 141,00 €
150 0000,01108 €1 662,00 €
250 0000,01072 €2 680,00 €
350 0000,01050 €3 675,00 €
500 0000,01029 €5 145,00 €
600 0000,01020 €6 120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €