
KGM05ACG1H151JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H151JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H151JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H151JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H151JH |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H151JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03648 € | 18,24 € |
| 1 000 | 0,03449 € | 34,49 € |
| 2 500 | 0,03100 € | 77,50 € |
| 5 000 | 0,02887 € | 144,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02504 € | 250,40 € |
| 20 000 | 0,02360 € | 472,00 € |
| 30 000 | 0,01398 € | 419,40 € |
| 50 000 | 0,01380 € | 690,00 € |
| 70 000 | 0,01321 € | 924,70 € |
| 250 000 | 0,01317 € | 3 292,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

