0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H151JH

DigiKey Part Number
478-KGM05ACG1H151JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H151JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H151JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H151JH
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H151JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,05460 €2,73 €
1000,04300 €4,30 €
5000,03646 €18,23 €
1 0000,03447 €34,47 €
2 5000,03098 €77,45 €
5 0000,02886 €144,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02503 €250,30 €
20 0000,02358 €471,60 €
30 0000,01397 €419,10 €
50 0000,01380 €690,00 €
70 0000,01320 €924,00 €
250 0000,01317 €3 292,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €