Upgrade
Upgrade

KAM15AR71C223JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C223JTTR-ND - Tape & Reel (TR) 478-KAM15AR71C223JTCT-ND - Cut Tape (CT) 478-KAM15AR71C223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C223JT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C223JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR71E223JT | KYOCERA AVX | 0 | 478-KAM15AR71E223JTTR-ND | 0,05803 € | Upgrade |
| KAM15AR71H223JT | KYOCERA AVX | 5 943 | 478-KAM15AR71H223JTCT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07548 € | 37,74 € |
| 1 000 | 0,06894 € | 68,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05917 € | 236,68 € |
| 8 000 | 0,05554 € | 444,32 € |
| 12 000 | 0,05372 € | 644,64 € |
| 20 000 | 0,05171 € | 1 034,20 € |
| 28 000 | 0,05053 € | 1 414,84 € |
| 40 000 | 0,04940 € | 1 976,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |


