0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C270FH

DigiKey Part Number
478-KGM05ACG1C270FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C270FHCT-ND - Cut Tape (CT)
478-KGM05ACG1C270FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C270FH
Description
CAP CER 27PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C270FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26000 €2,60 €
500,19460 €9,73 €
1000,17450 €17,45 €
5000,14072 €70,36 €
1 0000,13028 €130,28 €
2 5000,11925 €298,12 €
5 0000,11261 €563,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11927 €1 192,70 €
20 0000,11439 €2 287,80 €
30 0000,11195 €3 358,50 €
50 0000,10923 €5 461,50 €
70 0000,10765 €7 535,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €