
KGM03DR50J475MH | |
|---|---|
DigiKey Part Number | 478-KGM03DR50J475MHTR-ND - Tape & Reel (TR) 478-KGM03DR50J475MHCT-ND - Cut Tape (CT) 478-KGM03DR50J475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03DR50J475MH |
Description | CAP CER 4.7UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03DR50J475MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06218 € | 31,09 € |
| 1 000 | 0,05658 € | 56,58 € |
| 2 500 | 0,05066 € | 126,65 € |
| 5 000 | 0,04710 € | 235,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04417 € | 441,70 € |
| 20 000 | 0,04176 € | 835,20 € |
| 30 000 | 0,04055 € | 1 216,50 € |
| 50 000 | 0,03921 € | 1 960,50 € |
| 70 000 | 0,03843 € | 2 690,10 € |
| 100 000 | 0,03768 € | 3 768,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

