
KGM03AR71E151KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E151KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E151KHCT-ND - Cut Tape (CT) 478-KGM03AR71E151KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E151KH |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E151KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01054 € | 5,27 € |
| 1 000 | 0,00921 € | 9,21 € |
| 2 500 | 0,00783 € | 19,57 € |
| 5 000 | 0,00700 € | 35,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00887 € | 133,05 € |
| 30 000 | 0,00819 € | 245,70 € |
| 45 000 | 0,00786 € | 353,70 € |
| 75 000 | 0,00748 € | 561,00 € |
| 105 000 | 0,00726 € | 762,30 € |
| 150 000 | 0,00705 € | 1 057,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

