10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C103JH

DigiKey Part Number
478-KGM03AR71C103JHTR-ND - Tape & Reel (TR)
478-KGM03AR71C103JHCT-ND - Cut Tape (CT)
478-KGM03AR71C103JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C103JH
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C103JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRX7R7BB103YAGEO10 06113-CC0201JRX7R7BB103CT-ND0,14000 €Parametric Equivalent
GMC02X7R103J16NTCal-Chip Electronics, Inc.13 4454713-GMC02X7R103J16NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 35 213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03960 €1,98 €
1000,03430 €3,43 €
5000,02538 €12,69 €
1 0000,02264 €22,64 €
2 5000,01976 €49,40 €
5 0000,01802 €90,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01588 €238,20 €
30 0000,01484 €445,20 €
45 0000,01431 €643,95 €
75 0000,01373 €1 029,75 €
105 0000,01340 €1 407,00 €
150 0000,01307 €1 960,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €