0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C102JH

DigiKey Part Number
478-KGM03AR71C102JHTR-ND - Tape & Reel (TR)
478-KGM03AR71C102JHCT-ND - Cut Tape (CT)
478-KGM03AR71C102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C102JH
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C102JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18000 €1,80 €
500,13240 €6,62 €
1000,11780 €11,78 €
5000,09306 €46,53 €
1 0000,08546 €85,46 €
2 5000,07742 €193,55 €
5 0000,07258 €362,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06461 €969,15 €
30 0000,06420 €1 926,00 €
45 0000,06345 €2 855,25 €
75 0000,06179 €4 634,25 €
105 0000,06082 €6 386,10 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €