
KGM03AR51A224MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A224MHTR-ND - Tape & Reel (TR) 478-KGM03AR51A224MHCT-ND - Cut Tape (CT) 478-KGM03AR51A224MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A224MH |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A224MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18230 € | 18,23 € |
| 500 | 0,14736 € | 73,68 € |
| 1 000 | 0,13655 € | 136,55 € |
| 2 500 | 0,12514 € | 312,85 € |
| 5 000 | 0,11827 € | 591,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11197 € | 1 679,55 € |
| 30 000 | 0,10773 € | 3 231,90 € |
| 45 000 | 0,10560 € | 4 752,00 € |
| 75 000 | 0,10325 € | 7 743,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

