
KGM03AR51A104MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A104MHTR-ND - Tape & Reel (TR) 478-KGM03AR51A104MHCT-ND - Cut Tape (CT) 478-KGM03AR51A104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A104MH |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A104MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,13850 € | 13,85 € |
| 500 | 0,11036 € | 55,18 € |
| 1 000 | 0,10168 € | 101,68 € |
| 2 500 | 0,09252 € | 231,30 € |
| 5 000 | 0,08700 € | 435,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08926 € | 1 338,90 € |
| 30 000 | 0,08564 € | 2 569,20 € |
| 45 000 | 0,08383 € | 3 772,35 € |
| 75 000 | 0,08182 € | 6 136,50 € |
| 105 000 | 0,08064 € | 8 467,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

