
KGM03ACG1E5R6CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E5R6CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E5R6CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E5R6CH |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E5R6CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08670 € | 43,35 € |
| 1 000 | 0,07948 € | 79,48 € |
| 2 500 | 0,07187 € | 179,68 € |
| 5 000 | 0,06729 € | 336,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06286 € | 942,90 € |
| 30 000 | 0,06003 € | 1 800,90 € |
| 45 000 | 0,05862 € | 2 637,90 € |
| 75 000 | 0,05705 € | 4 278,75 € |
| 105 000 | 0,05613 € | 5 893,65 € |
| 150 000 | 0,05525 € | 8 287,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

