
KGM03ACG1E220FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E220FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E220FHCT-ND - Cut Tape (CT) 478-KGM03ACG1E220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E220FH |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E220FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,12790 € | 63,95 € |
| 1 000 | 0,11820 € | 118,20 € |
| 2 500 | 0,10795 € | 269,88 € |
| 5 000 | 0,10177 € | 508,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08002 € | 1 200,30 € |
| 30 000 | 0,07685 € | 2 305,50 € |
| 45 000 | 0,07662 € | 3 447,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

