KGM02AR50J473MH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6 831
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01761 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01460 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01460 €
Datasheet
0.047 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
CX-Series

KGM02AR50J473MH

DigiKey Part Number
478-KGM02AR50J473MHTR-ND - Tape & Reel (TR)
478-KGM02AR50J473MHCT-ND - Cut Tape (CT)
478-KGM02AR50J473MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02AR50J473MH
Description
CAP CER 0.047UF 6.3V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02AR50J473MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402X5R0J473M020BCTDK6 831445-13502-1-ND0,26000 €Parametric Equivalent
CC0100MRX5R5BB473YAGEO013-CC0100MRX5R5BB473TR-ND0,01761 €Parametric Equivalent
MLASJ042SB5473MWNA01Taiyo Yuden0587-MLASJ042SB5473MWNA01TR-ND0,01460 €Parametric Equivalent
MSASJ042SB5473MWNA01Taiyo Yuden0587-MSASJ042SB5473MWNA01TR-ND0,01460 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02140 €1,07 €
1000,01830 €1,83 €
5000,01308 €6,54 €
1 0000,01150 €11,50 €
2 5000,00983 €24,57 €
5 0000,00883 €44,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,00734 €146,80 €
40 0000,00679 €271,60 €
60 0000,00651 €390,60 €
100 0000,00620 €620,00 €
140 0000,00602 €842,80 €
200 0000,00585 €1 170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €