


KGM02AR50J153MH | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J153MHTR-ND - Tape & Reel (TR) 478-KGM02AR50J153MHCT-ND - Cut Tape (CT) 478-KGM02AR50J153MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR50J153MH |
Description | CAP CER 0.015UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR50J153MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01270 € | 6,35 € |
| 1 000 | 0,01115 € | 11,15 € |
| 2 500 | 0,00954 € | 23,85 € |
| 5 000 | 0,00857 € | 42,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00727 € | 145,40 € |
| 40 000 | 0,00672 € | 268,80 € |
| 60 000 | 0,00644 € | 386,40 € |
| 100 000 | 0,00614 € | 614,00 € |
| 140 000 | 0,00596 € | 834,40 € |
| 200 000 | 0,00579 € | 1 158,00 € |
| 240 000 | 0,00571 € | 1 370,40 € |
| 480 000 | 0,00544 € | 2 611,20 € |
| 500 000 | 0,00542 € | 2 710,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

