
KGF43GR71H105KV | |
|---|---|
DigiKey Part Number | 478-KGF43GR71H105KVTR-ND - Tape & Reel (TR) 478-KGF43GR71H105KVCT-ND - Cut Tape (CT) 478-KGF43GR71H105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF43GR71H105KV |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,56310 € | 56,31 € |
| 500 | 0,47890 € | 239,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45288 € | 452,88 € |
| 2 000 | 0,43145 € | 862,90 € |
| 3 000 | 0,42072 € | 1 262,16 € |
| 5 000 | 0,40882 € | 2 044,10 € |
| 7 000 | 0,40186 € | 2 813,02 € |
| 10 000 | 0,39517 € | 3 951,70 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

