1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31BR71H333KT

DigiKey Part Number
478-KAM31BR71H333KTTR-ND - Tape & Reel (TR)
478-KAM31BR71H333KTCT-ND - Cut Tape (CT)
478-KAM31BR71H333KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31BR71H333KT
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31BR71H333KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09680 €4,84 €
1000,08560 €8,56 €
5000,06656 €33,28 €
1 0000,06068 €60,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05292 €211,68 €
8 0000,04958 €396,64 €
12 0000,04791 €574,92 €
20 0000,04606 €921,20 €
28 0000,04498 €1 259,44 €
40 0000,04394 €1 757,60 €
48 0000,04345 €2 085,60 €
96 0000,04179 €4 011,84 €
100 0000,04170 €4 170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €