


KGA15ZR50J224MU | |
---|---|
DigiKey Part Number | 478-KGA15ZR50J224MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGA15ZR50J224MU |
Description | CAP CER 0.22UF 6.3V X5R 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGA15ZR50J224MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.030" L x 0.063" W (0.76mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,46958 € | 1 878,32 € |
Unit Price without VAT: | 0,46958 € |
---|---|
Unit Price with VAT: | 0,56350 € |