
KC5032K16.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC5032K16.0000C10E00TR-ND - Tape & Reel (TR) 478-KC5032K16.0000C10E00CT-ND - Cut Tape (CT) 478-KC5032K16.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032K16.0000C10E00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,77260 € | 77,26 € |
| 500 | 0,75110 € | 375,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70832 € | 708,32 € |
| 2 000 | 0,67905 € | 1 358,10 € |
| 3 000 | 0,66251 € | 1 987,53 € |
| 5 000 | 0,64224 € | 3 211,20 € |
| 7 000 | 0,62924 € | 4 404,68 € |
| 10 000 | 0,61576 € | 6 157,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

