
KC2520Z50.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2520Z50.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z50.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z50.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z50.0000C15XXK |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,85020 € | 42,51 € |
| 100 | 0,81500 € | 81,50 € |
| 250 | 0,77072 € | 192,68 € |
| 500 | 0,73886 € | 369,43 € |
| 1 000 | 0,70832 € | 708,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,67905 € | 1 358,10 € |
| 4 000 | 0,65102 € | 2 604,08 € |
| 6 000 | 0,63517 € | 3 811,02 € |
| 10 000 | 0,61576 € | 6 157,60 € |
| 14 000 | 0,60331 € | 8 446,34 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

