
KC2016Z16.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2016Z16.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2016Z16.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2016Z16.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z16.0000C1KX00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016Z16.0000C1KX00 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,80760 € | 20,19 € |
| 50 | 0,77420 € | 38,71 € |
| 100 | 0,74220 € | 74,22 € |
| 250 | 0,70184 € | 175,46 € |
| 500 | 0,67284 € | 336,42 € |
| 1 000 | 0,64501 € | 645,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61836 € | 1 236,72 € |
| 4 000 | 0,59282 € | 2 371,28 € |
| 6 000 | 0,57838 € | 3 470,28 € |
| 10 000 | 0,56071 € | 5 607,10 € |
| 14 000 | 0,54937 € | 7 691,18 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

