Image for KBS-23DA-4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBS-23DA-4A

DigiKey Part Number
478-KBS-23DA-4A-ND
Manufacturer
Manufacturer Product Number
KBS-23DA-4A
Description
BUZZER ELEMENT STD 10.5KHZ 15MM
Customer Reference
Detailed Description
4 kHz Standard Buzzer Element 0.906" Dia (23.00mm) 600 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
4 kHz
Voltage - Input (Max)
-
Type
Standard
Impedance
600 Ohms
Capacitance @ Frequency
12000pF @ 1kHz
Operating Temperature
-
Size / Dimension
0.906" Dia (23.00mm)
Termination
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.