
KAM21JR71C224KU | |
|---|---|
DigiKey Part Number | 478-KAM21JR71C224KUTR-ND - Tape & Reel (TR) 478-KAM21JR71C224KUCT-ND - Cut Tape (CT) 478-KAM21JR71C224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21JR71C224KU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21JR71C224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05148 € | 25,74 € |
| 1 000 | 0,04664 € | 46,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04268 € | 85,36 € |
| 4 000 | 0,03941 € | 157,64 € |
| 6 000 | 0,03777 € | 226,62 € |
| 10 000 | 0,03596 € | 359,60 € |
| 14 000 | 0,03490 € | 488,60 € |
| 20 000 | 0,03388 € | 677,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

