
KAM21AL81H224KU | |
|---|---|
DigiKey Part Number | 478-KAM21AL81H224KUTR-ND - Tape & Reel (TR) 478-KAM21AL81H224KUCT-ND - Cut Tape (CT) 478-KAM21AL81H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AL81H224KU |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21AL81H224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,33120 € | 33,12 € |
| 500 | 0,27506 € | 137,53 € |
| 1 000 | 0,25770 € | 257,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24341 € | 486,82 € |
| 4 000 | 0,23165 € | 926,60 € |
| 6 000 | 0,22576 € | 1 354,56 € |
| 10 000 | 0,21923 € | 2 192,30 € |
| 14 000 | 0,21542 € | 3 015,88 € |
| 20 000 | 0,21174 € | 4 234,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

