
06035C273J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H273JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H273JTCT-ND - Cut Tape (CT) 478-KAM15AR71H273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C273J4T2A |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR71H273JT | KYOCERA AVX | 10 118 | 478-KAF15AR71H273JTCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,06042 € | 30,21 € |
| 1 000 | 0,05494 € | 54,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04672 € | 186,88 € |
| 8 000 | 0,04367 € | 349,36 € |
| 12 000 | 0,04215 € | 505,80 € |
| 20 000 | 0,04046 € | 809,20 € |
| 28 000 | 0,03947 € | 1 105,16 € |
| 40 000 | 0,03852 € | 1 540,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

