
KAM15ACG1H470JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H470JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H470JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H470JT |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H470JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05720 € | 5,72 € |
| 500 | 0,04344 € | 21,72 € |
| 1 000 | 0,03921 € | 39,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03289 € | 131,56 € |
| 8 000 | 0,03054 € | 244,32 € |
| 12 000 | 0,02937 € | 352,44 € |
| 20 000 | 0,02807 € | 561,40 € |
| 28 000 | 0,02731 € | 764,68 € |
| 40 000 | 0,02658 € | 1 063,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

