
KAF31DR72J332KU | |
|---|---|
DigiKey Part Number | 478-KAF31DR72J332KUTR-ND - Tape & Reel (TR) 478-KAF31DR72J332KUCT-ND - Cut Tape (CT) 478-KAF31DR72J332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31DR72J332KU |
Description | 1206 630 V X7R 3300PF +-10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12580 € | 6,29 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08790 € | 43,95 € |
| 1 000 | 0,08055 € | 80,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07451 € | 149,02 € |
| 4 000 | 0,06955 € | 278,20 € |
| 6 000 | 0,06706 € | 402,36 € |
| 10 000 | 0,06430 € | 643,00 € |
| 14 000 | 0,06269 € | 877,66 € |
| 20 000 | 0,06114 € | 1 222,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

