
KAF21BR71H472KT | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H472KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H472KTCT-ND - Cut Tape (CT) 478-KAF21BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21BR71H472KT |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21BR71H472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,13760 € | 13,76 € |
| 500 | 0,10960 € | 54,80 € |
| 1 000 | 0,10095 € | 100,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09366 € | 374,64 € |
| 8 000 | 0,08860 € | 708,80 € |
| 12 000 | 0,08606 € | 1 032,72 € |
| 20 000 | 0,08325 € | 1 665,00 € |
| 28 000 | 0,08161 € | 2 285,08 € |
| 40 000 | 0,08003 € | 3 201,20 € |
| 48 000 | 0,07928 € | 3 805,44 € |
| 96 000 | 0,07676 € | 7 368,96 € |
| 100 000 | 0,07663 € | 7 663,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

