
KAF15AR71H683KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H683KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H683KTCT-ND - Cut Tape (CT) 478-KAF15AR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71H683KT |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71H683KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,02648 € | 13,24 € |
| 1 000 | 0,02365 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01941 € | 77,64 € |
| 8 000 | 0,01784 € | 142,72 € |
| 12 000 | 0,01705 € | 204,60 € |
| 20 000 | 0,01618 € | 323,60 € |
| 28 000 | 0,01567 € | 438,76 € |
| 40 000 | 0,01518 € | 607,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

