Similar

HR01101J | |
|---|---|
DigiKey Part Number | HR01101J-ND |
Manufacturer | |
Manufacturer Product Number | HR01101J |
Description | RES 100 OHM 5% 1/16W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Through Hole Resistor Axial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.036" Square x 0.075" L (0.91mm x 1.91mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


