
HLQ023R3BTTR | |
|---|---|
DigiKey Part Number | 478-7227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLQ023R3BTTR |
Description | FIXED IND 3.3NH 225MA 340 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 225 mA 340mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLQ023R3BTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 17 @ 450MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22604 € | 1 130,20 € |
| Unit Price without VAT: | 0,22604 € |
|---|---|
| Unit Price with VAT: | 0,27125 € |

