Image for FSQS05A045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSQS05A045

DigiKey Part Number
478-FSQS05A045-ND
Manufacturer
Manufacturer Product Number
FSQS05A045
Description
DIODE SCHOTTK 45V 5A TO2202 FM
Customer Reference
Detailed Description
Diode 45 V 5A Through Hole TO-220-2 Full-Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2 Full-Mold
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.