
F981V105MSAAS1 | |
|---|---|
DigiKey Part Number | 478-9403-2-ND - Tape & Reel (TR) 478-9403-1-ND - Cut Tape (CT) 478-9403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981V105MSAAS1 |
Description | CAP TANT 1UF 20% 35V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 8.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981V105MSAAS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - |

