


F981A225MUA | |
|---|---|
DigiKey Part Number | 478-8648-2-ND - Tape & Reel (TR) 478-8648-1-ND - Cut Tape (CT) 478-8648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981A225MUA |
Description | CAP TANT 2.2UF 20% 10V 0402 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981A225MUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32911 € | 3 291,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,52470 € | 52,47 € |
| 500 | 0,44494 € | 222,47 € |
| 1 000 | 0,42026 € | 420,26 € |
| 2 500 | 0,39420 € | 985,50 € |
| 5 000 | 0,37849 € | 1 892,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58080 € | 29,04 € |
| 100 | 0,52410 € | 52,41 € |
| 500 | 0,42748 € | 213,74 € |
| 1 000 | 0,39729 € | 397,29 € |
| 2 500 | 0,36520 € | 913,00 € |
| 5 000 | 0,34571 € | 1 728,55 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

