Direct

F971A336KCC | |
|---|---|
DigiKey Part Number | 478-8552-2-ND - Tape & Reel (TR) 478-8552-1-ND - Cut Tape (CT) 478-8552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A336KCC |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A336KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83600 € | 8,36 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,61180 € | 61,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52222 € | 261,11 € |
| 1 000 | 0,49451 € | 494,51 € |
| 1 500 | 0,48063 € | 720,95 € |
| 2 500 | 0,46524 € | 1 163,10 € |
| 3 500 | 0,45625 € | 1 596,88 € |
| 5 000 | 0,44760 € | 2 238,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |


