
F951E106KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8494-2-ND - Tape & Reel (TR) 478-8494-1-ND - Cut Tape (CT) 478-8494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E106KAAAQ2 |
Description | CAP TANT 10UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951E106KAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,49270 € | 49,27 € |
| 500 | 0,41660 € | 208,30 € |
| 1 000 | 0,39308 € | 393,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36824 € | 920,60 € |
| 5 000 | 0,35326 € | 1 766,30 € |
| 7 500 | 0,34576 € | 2 593,20 € |
| 12 500 | 0,33744 € | 4 218,00 € |
| 17 500 | 0,33258 € | 5 820,15 € |
| 25 000 | 0,32790 € | 8 197,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

