
F951C476KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8477-2-ND - Tape & Reel (TR) 478-8477-1-ND - Cut Tape (CT) 478-8477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C476KBAAQ2 |
Description | CAP TANT 47UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951C476KBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,64200 € | 64,20 € |
| 500 | 0,54916 € | 274,58 € |
| 1 000 | 0,52041 € | 520,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49676 € | 993,52 € |
| 4 000 | 0,47728 € | 1 909,12 € |
| 6 000 | 0,46753 € | 2 805,18 € |
| 10 000 | 0,45671 € | 4 567,10 € |
| 14 000 | 0,45038 € | 6 305,32 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

