
F950J107MAAAQ2 | |
---|---|
DigiKey Part Number | 478-8392-2-ND - Tape & Reel (TR) 478-8392-1-ND - Cut Tape (CT) 478-8392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107MAAAQ2 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107MAAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,58600 € | 5,86 € |
50 | 0,45800 € | 22,90 € |
100 | 0,41850 € | 41,85 € |
500 | 0,35182 € | 175,91 € |
1 000 | 0,33118 € | 331,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,31559 € | 788,97 € |
5 000 | 0,30219 € | 1 510,95 € |
7 500 | 0,29548 € | 2 216,10 € |
12 500 | 0,28805 € | 3 600,62 € |
17 500 | 0,28370 € | 4 964,75 € |
25 000 | 0,27951 € | 6 987,75 € |
30 000 | 0,27753 € | 8 325,90 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,09200 € |