95 Framless Series, Size Code A, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107MAAAQ2

DigiKey Part Number
478-8392-2-ND - Tape & Reel (TR)
478-8392-1-ND - Cut Tape (CT)
478-8392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107MAAAQ2
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J107MAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58600 €5,86 €
500,45800 €22,90 €
1000,41850 €41,85 €
5000,35182 €175,91 €
1 0000,33118 €331,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,31559 €788,97 €
5 0000,30219 €1 510,95 €
7 5000,29548 €2 216,10 €
12 5000,28805 €3 600,62 €
17 5000,28370 €4 964,75 €
25 0000,27951 €6 987,75 €
30 0000,27753 €8 325,90 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,09200 €