220 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G227MAAAQ2

DigiKey Part Number
478-8368-2-ND - Tape & Reel (TR)
478-8368-1-ND - Cut Tape (CT)
478-8368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G227MAAAQ2
Description
CAP TANT 220UF 20% 4V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950G227MAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60400 €6,04 €
500,47200 €23,60 €
1000,43120 €43,12 €
5000,36252 €181,26 €
1 0000,34126 €341,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,48192 €1 204,80 €
5 0000,46384 €2 319,20 €
7 5000,45478 €3 410,85 €
12 5000,44473 €5 559,12 €
17 5000,43886 €7 680,05 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €